



L520520-096 | |
---|---|
DigiKey Part Number | 5148-L520520-096TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L520520-096 |
Description | 8ft L5-20P to 5-20R Adapter Cord |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L5-20P To NEMA 5-20R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-20P | |
2nd Connector | NEMA 5-20R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.49000 | $25.49 |
5 | $25.11000 | $125.55 |
10 | $24.73000 | $247.30 |
25 | $24.22000 | $605.50 |
100 | $22.94000 | $2,294.00 |
250 | $21.67000 | $5,417.50 |