



L530PR-010 | |
---|---|
DigiKey Part Number | 5148-L530PR-010TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | L530PR-010 |
Description | 10ft NEMA L5-30 Extension Cord |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L5-30P To NEMA L5-30R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Female Sockets (Slots) to Female Sockets (Slots) | |
1st Connector | NEMA L5-30P | |
2nd Connector | NEMA L5-30R | |
Number of Conductors | 3 | |
Cord Type | SOOW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cULus | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -40°C ~ 90°C | |
Features | Locking Blade, Outdoor Use, Strain Relief |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.75000 | $38.75 |
5 | $38.17000 | $190.85 |
10 | $37.59000 | $375.90 |
25 | $36.81000 | $920.25 |
100 | $34.87000 | $3,487.00 |
250 | $32.94000 | $8,235.00 |