



S515520-012 | |
|---|---|
DigiKey Part Number | 5148-S515520-012TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | S515520-012 |
Description | 1ft 5-15P to 5-20R Adapter Cord |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To NEMA 5-20R SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-20R | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Outdoor Use, Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 5 | $15.06000 | $75.30 |
| 10 | $14.83000 | $148.30 |
| 25 | $14.53000 | $363.25 |
| 100 | $13.76000 | $1,376.00 |
| 250 | $13.00000 | $3,250.00 |
| 500 | $12.23000 | $6,115.00 |
| 750 | $11.46000 | $8,595.00 |
| 1,000 | $10.70000 | $10,700.00 |


