WS-045-0-4WG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WS-045-0-4WG
WS-045-0-4WG
WS-045-0-4WG

WS-045-0-4WG

DigiKey Part Number
5148-WS-045-0-4WGTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WS-045-0-4WG
Description
C14 to (4) C13 Power Strip
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
10A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
IEC 320-C14
AC Outlets
4
Connector - AC Output
IEC 320-C13 (4)
Voltage - Input
250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
cULus
Features
Ground
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from AC Connectors
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
1$28.55000$28.55
5$28.12000$140.60
10$27.69000$276.90
25$27.12000$678.00
100$25.69000$2,569.00
250$24.27000$6,067.50
500$22.84000$11,420.00
750$21.41000$16,057.50
1,000$19.98000$19,980.00