
AMP4N02GD28B1SN-C4H | |
---|---|
DigiKey Part Number | 3642-AMP4N02GD28B1SN-C4H-ND |
Manufacturer | |
Manufacturer Product Number | AMP4N02GD28B1SN-C4H |
Description | MODULE DDR4 UDIMM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 UDIMM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Accelerated Memory Production, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 UDIMM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.23000 | $108.23 |