
USB-IDIO-16-RoHS | |
---|---|
DigiKey Part Number | 2910-USB-IDIO-16-RoHS-ND |
Manufacturer | |
Manufacturer Product Number | USB-IDIO-16-RoHS |
Description | USB, 16 ISO In, 16 SSR |
Customer Reference | |
Detailed Description | Digital I/O Modular Systems USB 2.0 Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACCES I/O Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Digital I/O | |
Type | Modular Systems | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Digital | |
Input Range | 3 ~ 31V | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Digital | |
Output Range | 5 ~ 34V | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.40000 | $400.40 |