
USB-IIRO-16-OEM-RoHS | |
---|---|
DigiKey Part Number | 2910-USB-IIRO-16-OEM-RoHS-ND |
Manufacturer | |
Manufacturer Product Number | USB-IIRO-16-OEM-RoHS |
Description | 16 Iso In / Form C Out Card |
Customer Reference | |
Detailed Description | AC/DC Input/Output Board Output Module 1A/500mA 24VDC/125VDC Output 3 ~ 31VAC/DC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACCES I/O Products, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | AC/DC Input/Output Board | |
Color | Green | |
Style | DIN Rail Mount | |
Voltage - Input | 3 ~ 31VAC/DC | |
Voltage - Output | 24VDC/125VDC | |
Current - Output | 1A/500mA | |
Turn On Time | 5ms | |
Turn Off Time | 5ms | |
Features | 8 Input Channels, 8 Output Channels |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $372.90000 | $372.90 |