New Product
50541-03001-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50541-02401-002

DigiKey Part Number
4294-50541-02401-002TR-ND - Tape & Reel (TR)
4294-50541-02401-002CT-ND - Cut Tape (CT)
4294-50541-02401-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50541-02401-002
Description
24P, 0.5 MM PITCH ZIF FFC/FPC CO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA9T), Nylon 9T
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 80°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
Flash
Housing Color
Black
Actuator Color
White
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.31600$3.16
25$0.29600$7.40
50$0.28180$14.09
100$0.26840$26.84
250$0.25156$62.89
500$0.23952$119.76
1,000$0.22808$228.08
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.21718$434.36
4,000$0.20681$827.24
6,000$0.20098$1,205.88
10,000$0.19386$1,938.60
14,000$0.18932$2,650.48
20,000$0.18462$3,692.40
50,000$0.17307$8,653.50
Manufacturers Standard Package