
59011-0067N-001 | |
|---|---|
DigiKey Part Number | 4294-59011-0067N-001TR-ND - Tape & Reel (TR) 4294-59011-0067N-001CT-ND - Cut Tape (CT) 4294-59011-0067N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 59011-0067N-001 |
Description | 6P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.059" (1.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.256" (6.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.6A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.71000 | $7.10 |
| 100 | $0.60320 | $60.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.53145 | $318.87 |
| 1,200 | $0.50608 | $607.30 |
| 1,800 | $0.49181 | $885.26 |
| 3,000 | $0.47439 | $1,423.17 |
| 4,200 | $0.46327 | $1,945.73 |
| 6,000 | $0.45176 | $2,710.56 |
| 15,000 | $0.42350 | $6,352.50 |

