
4010-1 | |
---|---|
DigiKey Part Number | ST1153-ND |
Manufacturer | |
Manufacturer Product Number | 4010-1 |
Description | SOLVENT FLOORS 1 GAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solvent Floors 1 Gallon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Cleaner, Treatment Type | Solvent | |
Usage | Floors | |
Specifications | Biodegradable, Low VOC | |
Quantity | 1 Gallon | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.25000 | $48.25 |