
8624 | |
|---|---|
DigiKey Part Number | ST1067-ND |
Manufacturer | |
Manufacturer Part Number | 8624 |
Description | FLUX REMOVER CAN 12 OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux Remover - Rosin, Non-Rosin, No Clean, Ionic | |
Form | Aerosol, 12 oz (340.19g) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | Ambient Temperature | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Digi-Key Storage | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |


