
MSO3124E | |
---|---|
DigiKey Part Number | 2280-MSO3124E-ND |
Manufacturer | Acute Technology, Inc. |
Manufacturer Product Number | MSO3124E |
Description | OSCILLOSCOPE LOG ANALYZR PC BRD |
Customer Reference | |
Detailed Description | PC Based Board Applications Oscilloscope, Logic Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acute Technology, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Oscilloscope, Logic Analyzer | |
For Use With/Related Products | PC Based Board Applications | |
Specifications | RS232 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,438.00000 | $3,438.00 |