ADG431BRZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.37000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $10.27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.90497
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $6.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $3.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $3.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $16.62000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: $7.25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $16.15000
Datasheet
4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG431BRZ-REEL

DigiKey Part Number
505-ADG431BRZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
ADG431BRZ-REEL
Description
IC SWITCH SPST-NCX4 24OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 24Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG431BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
24Ohm
Channel-to-Channel Matching (ΔRon)
1.2Ohm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
90ns, 60ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.75000$11,875.00
Manufacturer Standard Packaging