3508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3508

DigiKey Part Number
1528-2319-ND
Manufacturer
Manufacturer Product Number
3508
Description
ZERO SPY CAMERA FOR RASPBERRY PI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Camera Sensor Raspberry Pi Zero Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi Zero
Type
Sensor
Function
Camera
Utilized IC / Part
-
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
MIPI (CSI/CSI-2)
Note
CSI 22-pin Cable(s)
Primary Attributes
5 Megapixel, 70°
Secondary Attributes
CSI Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.95000$19.95
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.