New at DigiKey
USB-C32-S-RA-CS27A-BK-30-B-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-C32-S-RA-CS27A-BK-30-B-TR

DigiKey Part Number
2057-USB-C32-S-RA-CS27A-BK-30-B-TR-ND - Tape & Reel (TR)
2057-USB-C32-S-RA-CS27A-BK-30-B-TRCT-ND - Cut Tape (CT)
2057-USB-C32-S-RA-CS27A-BK-30-B-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB-C32-S-RA-CS27A-BK-30-B-TR
Description
USB C 3.2 GEN 2X1 RECEPTACLE, R/
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold-Palladium
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.93700$19.37
25$1.81600$45.40
50$1.72900$86.45
100$1.64640$164.64
250$1.54328$385.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$1.43513$1,004.59
1,400$1.36665$1,913.31
2,100$1.32814$2,789.09
3,500$1.28116$4,484.06
4,900$1.25113$6,130.54
7,000$1.22008$8,540.56
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.