
230/ 1 DS | |
---|---|
DigiKey Part Number | 2098-230/1DS-ND |
Manufacturer | |
Manufacturer Product Number | 230/ 1 DS |
Description | CONN TERM STRIP 1POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 24A | |
Voltage Rating | 450V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.21600 | $2.16 |
25 | $0.18960 | $4.74 |
50 | $0.17060 | $8.53 |
100 | $0.15370 | $15.37 |
250 | $0.13452 | $33.63 |
500 | $0.12254 | $61.27 |
1,000 | $0.11262 | $112.62 |
5,000 | $0.09632 | $481.60 |