
6838 | |
---|---|
DigiKey Part Number | 2451-6838-ND |
Manufacturer | |
Manufacturer Product Number | 6838 |
Description | T-1 WIRE TERMINAL LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top T-1 Wire Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 28V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 | |
Lead Style | Wire Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.20000 | $2.20 |
10 | $1.16000 | $11.60 |
100 | $0.99000 | $99.00 |
500 | $0.86000 | $430.00 |
1,000 | $0.79000 | $790.00 |