
7373 | |
---|---|
DigiKey Part Number | 2451-7373-ND |
Manufacturer | |
Manufacturer Product Number | 7373 |
Description | T-1 3/4 BI-PIN LAMP |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top T-1 3/4 Bi-Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 3/4 | |
Lead Style | Bi-Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.27000 | $12.70 |
100 | $0.89000 | $89.00 |
500 | $0.84000 | $420.00 |
1,000 | $0.71000 | $710.00 |