
A1A | |
---|---|
DigiKey Part Number | 2451-A1A-ND |
Manufacturer | |
Manufacturer Product Number | A1A |
Description | T-2 WIRE TERMINAL-NEON LAMP |
Customer Reference | |
Detailed Description | Neon Lamp Clear 105V ~ 125V Round with Domed Top T-2 Wire Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 105V ~ 125V | |
Lens Style | Round with Domed Top | |
Lens Size | T-2 | |
Lead Style | Wire Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.46000 | $4.60 |
100 | $0.31000 | $31.00 |
500 | $0.24000 | $120.00 |
1,000 | $0.21000 | $210.00 |