
B1A | |
---|---|
DigiKey Part Number | 2451-B1A-ND |
Manufacturer | |
Manufacturer Product Number | B1A |
Description | T-3 1/4 MINI BAY LAMP NEON GLOW |
Customer Reference | |
Detailed Description | Neon Lamp Clear 105V ~ 125V Round with Domed Top T-3 1/4 Miniature Bayonet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Micro Lites | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Color | Clear | |
Voltage Rating | 105V ~ 125V | |
Lens Style | Round with Domed Top | |
Lens Size | T-3 1/4 | |
Lead Style | Miniature Bayonet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $2.37000 | $23.70 |
100 | $1.10000 | $110.00 |
500 | $0.93000 | $465.00 |