ATS-54450K-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-54450K-C2-R0
Thermally Conductive Adhesive Tape for Heat Sinks
We Own The Board

ATS-54450K-C1-R0

DigiKey Part Number
ATS1228-ND
Manufacturer
Manufacturer Product Number
ATS-54450K-C1-R0
Description
HEAT SINK 45MM X 45MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.772" (45.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.10°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.83000$10.83
10$9.58200$95.82
25$9.12720$228.18
50$8.79720$439.86
100$8.47890$847.89
300$7.99707$2,399.12
500$7.78222$3,891.11
1,000$7.49952$7,499.52
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.