



ATS-57002-C1-R0 | |
---|---|
DigiKey Part Number | ATS1359-ND |
Manufacturer | |
Manufacturer Product Number | ATS-57002-C1-R0 |
Description | HEAT SINK 94MM X 101MM X 27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink LGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 3.700" (94.00mm) | |
Width | 3.976" (101.00mm) | |
Diameter | - | |
Fin Height | 1.063" (27.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.41000 | $52.41 |
10 | $46.38100 | $463.81 |
25 | $45.48760 | $1,137.19 |