

ATS-P1-23-C2-R0 | |
---|---|
DigiKey Part Number | ATS1808-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-23-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.01°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.67000 | $8.67 |
10 | $7.67000 | $76.70 |
25 | $7.30640 | $182.66 |
50 | $7.04220 | $352.11 |
100 | $6.78750 | $678.75 |
250 | $6.46436 | $1,616.09 |
500 | $6.22996 | $3,114.98 |
1,000 | $6.00377 | $6,003.77 |