


ATSEU-077B-C2-R0 | |
---|---|
DigiKey Part Number | ATS1483-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077B-C2-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.05000 | $22.05 |
10 | $19.51600 | $195.16 |
25 | $18.58880 | $464.72 |
50 | $17.91580 | $895.79 |
100 | $17.26670 | $1,726.67 |
300 | $16.28433 | $4,885.30 |
500 | $15.84602 | $7,923.01 |