


ATSEU-077B-C3-R0 | |
---|---|
DigiKey Part Number | ATS1482-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077B-C3-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.89000 | $20.89 |
10 | $18.49100 | $184.91 |
25 | $17.61240 | $440.31 |
50 | $16.97520 | $848.76 |
100 | $16.36020 | $1,636.02 |
300 | $15.42947 | $4,628.84 |
500 | $15.01424 | $7,507.12 |