
BB-485USBTB-2W-A | |
---|---|
DigiKey Part Number | 3833-BB-485USBTB-2W-A-ND |
Manufacturer | |
Manufacturer Product Number | BB-485USBTB-2W-A |
Description | ULI-361T USB to 1 x RS-485 2W TB |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |