
BB-SCP311T-DFTB3 | |
|---|---|
DigiKey Part Number | 3833-BB-SCP311T-DFTB3-ND |
Manufacturer | |
Manufacturer Product Number | BB-SCP311T-DFTB3 |
Description | ULI-224THC RS-232 to Iso. RS-422 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | Ruggedized | |
Utilized IC / Part | - | |
Includes | - |




