
BB-UHR401 | |
---|---|
DigiKey Part Number | 3833-BB-UHR401-ND |
Manufacturer | |
Manufacturer Product Number | BB-UHR401 |
Description | ULI-421C USB 4kV Isolator, Rugge |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | USB - A Female | |
Interface | - | |
Features | ESD Protecting, Surge Protection | |
Utilized IC / Part | - | |
Includes | - |