D38999/42WH35BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FA35SN

DigiKey Part Number
2899-D38999/24FA35SNAE-ND
Manufacturer
Aero Electric
Manufacturer Product Number
D38999/24FA35SN
Description
CONN RCPT FMALE 6POS GOLD CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
6
Shell Size, MIL
A
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Contact Material
Copper Alloy
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Air Electro Inc.
FREE SHIPPING on orders of $300.00 or more for products shipped by Air Electro Inc.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$20.40000$20.40
10$19.74000$197.40
25$19.12400$478.10
50$18.83000$941.50
100$17.73800$1,773.80
250$17.48600$4,371.50
500$16.75800$8,379.00
1,000$16.31000$16,310.00