
D38999/24WA98SN | |
---|---|
DigiKey Part Number | 2899-D38999/24WA98SNAE-ND |
Manufacturer | Aero Electric |
Manufacturer Product Number | D38999/24WA98SN |
Description | CONN RCPT FMALE 3POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.52000 | $22.52 |
10 | $21.79400 | $217.94 |
25 | $21.11200 | $527.80 |
50 | $20.79300 | $1,039.65 |
100 | $19.58950 | $1,958.95 |
250 | $19.29952 | $4,824.88 |
500 | $18.51650 | $9,258.25 |
1,000 | $18.02350 | $18,023.50 |