



SXL-1 | |
|---|---|
DigiKey Part Number | 5195-SXL-1-ND |
Manufacturer | |
Manufacturer Product Number | SXL-1 |
Description | OPTICAL LIQUID SENSOR, WET-ON |
Customer Reference | |
Detailed Description | Liquid Level Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Agrowtek Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Current | 1 A | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 5V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.00000 | $68.00 |
| 10 | $64.60000 | $646.00 |
| 50 | $61.20000 | $3,060.00 |
| 100 | $54.40000 | $5,440.00 |


