
01F02102V0NAB | |
---|---|
DigiKey Part Number | 5878-01F02102V0NAB-ND |
Manufacturer | AIGNEP USA |
Manufacturer Product Number | 01F02102V0NAB |
Description | Series 01F Solenoid Valve, 2/2NC |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Solenoid Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIGNEP USA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 2/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 0 ~ 580 PSI (0 ~ 40 bar) | |
Orifice Diameter | 0.079" (2.00mm) | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded 1/8" NPT | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Supply Voltage 24VDC | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 80°C | |
Mechanical Life | 1,500,000 Cycles | |
Approval Agency | CE, cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.44000 | $44.44 |