
SCT-0400-000 | |
|---|---|
DigiKey Part Number | 2272-SCT-0400-000-ND |
Manufacturer | Magnelab, Inc. |
Manufacturer Part Number | SCT-0400-000 |
Description | 0.4" SPLIT-CORE CT 3000:1 RATIO |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Current Sensor Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 0.333mA/A | |
Frequency | 50Hz ~ 1kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 75°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.00000 | $48.00 |

