
CON20A2412 | |
---|---|
DigiKey Part Number | 3491-CON20A2412-ND |
Manufacturer | |
Manufacturer Product Number | CON20A2412 |
Description | 20 AMP 24VDC TO 12VDC CONVERTER |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12.5V ~ 13.5V 24A 37V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 37V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12.5V ~ 13.5V | |
Current - Output (Max) | 24A | |
Power (Watts) | 240W | |
Efficiency | 91% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 3.39" W x 2.20" H (155.1mm x 86.1mm x 55.9mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.00000 | $83.00 |