
PWRI150024S | |
---|---|
DigiKey Part Number | 3491-PWRI150024S-ND |
Manufacturer | |
Manufacturer Product Number | PWRI150024S |
Description | 1500 WATT PURE SINE INVERTER |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1.5 kW Power Output Continuous Inverter 3 AC Outlets NEMA 5-15R North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminal Post | |
Power - Output Continuous | 1.5 kW | |
Power - Output Surge | 3 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 15.88" L x 9.38" W x 3.88" H (403.4mm x 238.3mm x 98.6mm) | |
Features | - | |
Weight | 12 lbs (5.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $329.00000 | $329.00 |