
PWRINV150W | |
---|---|
DigiKey Part Number | 3491-PWRINV150W-ND |
Manufacturer | |
Manufacturer Product Number | PWRINV150W |
Description | 150 WATT POWER INVERTER W/ USB |
Customer Reference | |
Detailed Description | Voltage Input Power Output Continuous AC Outlets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIMS Power | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Output | - | |
Voltage - Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Connector - Voltage Input | - | |
Remote Capability | - | |
Region Utilized | - | |
Size | - | |
Features | - | |
Weight | 2 lbs (907.2 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.00000 | $36.00 |