
AMA5UR1-033160Y | |
---|---|
DigiKey Part Number | 5245-AMA5UR1-033160Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA5UR1-033160Y |
Description | AC/DC WALL MNT ADAPT 3.3V 5.28W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3V 5.28 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 3.3V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 5.28 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.52" L x 1.03" W x 1.52" H (64.0mm x 26.2mm x 38.7mm) | |
Approval Agency | FCC | |
Standard Number | 60950-1 | |
Weight | 0.088 lb (40.00 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
5 | $8.47600 | $42.38 |
10 | $8.30000 | $83.00 |
25 | $8.07280 | $201.82 |
50 | $7.90500 | $395.25 |
100 | $7.74090 | $774.09 |
250 | $7.52900 | $1,882.25 |
500 | $7.37258 | $3,686.29 |