AMA65DK1-120054Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA65DK2-120054Y

DigiKey Part Number
5245-AMA65DK2-120054Y-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA65DK2-120054Y
Description
AC/DC DESKTOP ADAPTER 12V 65W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5.4A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug Locking, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.70" L x 2.07" W x 1.28" H (119.5mm x 52.5mm x 32.5mm)
Approval Agency
CE, FCC, UL
Standard Number
62368-1
Weight
0.661 lb (300.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$43.35000$43.35
5$39.86800$199.34
10$38.45300$384.53
25$36.66080$916.52
50$35.36040$1,768.02
100$34.10620$3,410.62
250$32.51624$8,129.06