
AMEL30-3S277HAVZ | |
---|---|
DigiKey Part Number | 5245-AMEL30-3S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL30-3S277HAVZ |
Description | 3W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 6A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CE, UL, UR | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±2% | |
Weight | 0.220 lb (100.00 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.47000 | $19.47 |
10 | $17.11000 | $171.10 |
25 | $16.25320 | $406.33 |
50 | $15.63380 | $781.69 |
100 | $15.03810 | $1,503.81 |
250 | $14.28524 | $3,571.31 |
500 | $13.74096 | $6,870.48 |