

D369-R33-NP0 | |
---|---|
DigiKey Part Number | 1508-1002-ND |
Manufacturer | |
Manufacturer Product Number | D369-R33-NP0 |
Description | CONN RCPT HSG 3POS N-KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | D369-R33-NP0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | IP67 | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.98000 | $29.98 |
10 | $25.48300 | $254.83 |
25 | $23.88760 | $597.19 |
50 | $22.75000 | $1,137.50 |