
MA-221-020-213-ALC00 | |
|---|---|
DigiKey Part Number | 3937-MA-221-020-213-ALC00-ND |
Manufacturer | AirBorn |
Manufacturer Part Number | MA-221-020-213-ALC00 |
Description | .050 MINATURE STRIP CONNECTOR |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.40000 | $167.40 |


