Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Airgain | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Format | 2FF (Mini), 3FF (Micro), 4FF (Nano) | |
Class | - | |
Memory | - | |
Core Processor | - | |
Carrier Network | T Mobile | |
Network Technology | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 33.6mm L x 29mm W x 6.63mm H |