BM-92-310-HNR-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM-91-511-HNR-131

DigiKey Part Number
2613-BM-91-511-HNR-131-ND
Manufacturer
Manufacturer Product Number
BM-91-511-HNR-131
Description
5/2-WAY, ELECTRICALLY OPERATED P
Customer Reference
Detailed Description
5/2 Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AIRTEC Pneumatics
Series
Packaging
Box
Part Status
Active
Type
Solenoid Valve
Function
5/2
Actuator Type
-
Operating Pressure
44 ~ 116 PSI (3 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Chassis Mount
Features
Supply Voltage 12VDC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
MARKETPLACE PRODUCT
Will ship in approximately 2 days from AIRTEC Pneumatics Inc.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$92.16000$92.16