
BM-92-310-HNR-131 | |
---|---|
DigiKey Part Number | 2613-BM-92-310-HNR-131-ND |
Manufacturer | |
Manufacturer Product Number | BM-92-310-HNR-131 |
Description | 3/2-WAY NC, ELECTRICALLY OPERATE |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AIRTEC Pneumatics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Supply Voltage 12VDC | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.50000 | $88.50 |