
AWUS036ACS | |
|---|---|
DigiKey Part Number | 3050-AWUS036ACS-ND |
Manufacturer | |
Manufacturer Part Number | AWUS036ACS |
Description | Wifi USB dual band adapter |
Customer Reference | |
Detailed Description | RF Adapter 2.412GHz ~ 2.472GHz, 5.15GHz ~ 5.825GHz 802.11 a/b/g/n/ac USB 2.0 433Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ALFA Network Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Adapter | |
Modulation or Protocol | 802.11 a/b/g/n/ac | |
Frequency | 2.412GHz ~ 2.472GHz, 5.15GHz ~ 5.825GHz | |
Applications | Wireless | |
Interface | USB 2.0 | |
Sensitivity | -85dBm | |
Power - Output | 18dBm | |
Data Rate (Max) | 433Mbps | |
Features | Antenna Included | |
Voltage - Supply | - |


