
04-08-308-BK | |
---|---|
DigiKey Part Number | 4729-04-08-308-BK-ND |
Manufacturer | |
Manufacturer Product Number | 04-08-308-BK |
Description | CBL CLIP P-TYPE BLACK ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Adhesive 0.650" ~ 0.790" (16.51mm ~ 20.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | All Electronics Hardware Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Opening Size | 0.650" ~ 0.790" (16.51mm ~ 20.07mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 1.650" (41.91mm) | |
Width | 0.980" (24.89mm) | |
Height | 1.360" (34.54mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $1.00000 | $10.00 |
25 | $0.93000 | $23.25 |
50 | $0.90000 | $45.00 |
100 | $0.87000 | $87.00 |
250 | $0.78000 | $195.00 |
500 | $0.74000 | $370.00 |
1,000 | $0.70000 | $700.00 |
2,500 | $0.62000 | $1,550.00 |