
A19351PUBATN-F-A | |
|---|---|
DigiKey Part Number | 620-A19351PUBATN-F-ATR-ND - Tape & Reel (TR) 620-A19351PUBATN-F-ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | A19351PUBATN-F-A |
Description | GMR SPEED/DIRECTION SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5.5V ~ 24V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 160°C | |
Package / Case | 2-SIP Module | |
Supplier Device Package | 2-UltraMini SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.17000 | $3.17 |
| 5 | $2.82800 | $14.14 |
| 10 | $2.70200 | $27.02 |
| 25 | $2.55120 | $63.78 |
| 50 | $2.44820 | $122.41 |
| 100 | $2.35420 | $235.42 |
| 500 | $2.16480 | $1,082.40 |
| 1,000 | $2.09610 | $2,096.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.10965 | $4,438.60 |
| 8,000 | $1.10000 | $8,800.00 |

