
A5950GLPTR-T | |
---|---|
DigiKey Part Number | 620-1861-2-ND - Tape & Reel (TR) 620-1861-1-ND - Cut Tape (CT) 620-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5950GLPTR-T |
Description | IC MOTOR DRIVER 5.5V-40V 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-eTSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | 5.5V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.44400 | $14.44 |
25 | $1.31520 | $32.88 |
100 | $1.17360 | $117.36 |
250 | $1.10608 | $276.52 |
500 | $1.06534 | $532.67 |
1,000 | $1.03180 | $1,031.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.98149 | $3,925.96 |
8,000 | $0.96280 | $7,702.40 |