Parametric Equivalent

CT426-HSN820DR | |
|---|---|
DigiKey Part Number | 620-CT426-HSN820DRTR-ND - Tape & Reel (TR) 620-CT426-HSN820DRCT-ND - Cut Tape (CT) 620-CT426-HSN820DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | CT426-HSN820DR |
Description | CURRENT SENSOR MR 20A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CT426-HSN820DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.31000 | $3.31 |
| 5 | $2.95200 | $14.76 |
| 10 | $2.82100 | $28.21 |
| 25 | $2.66480 | $66.62 |
| 50 | $2.55800 | $127.90 |
| 100 | $2.46020 | $246.02 |
| 500 | $2.26344 | $1,131.72 |
| 1,000 | $2.20014 | $2,200.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.12295 | $4,245.90 |
| 4,000 | $2.06129 | $8,245.16 |


