
ALC2020M | |
|---|---|
DigiKey Part Number | 2455-ALC2020M-ND |
Manufacturer | Alliance Magnets |
Manufacturer Part Number | ALC2020M |
Description | MAGNET 0.079"D X 0.079"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N50M 0.079" Dia x 0.079" H (2.00mm x 2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alliance Magnets | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N50M | |
Gauss Strength | 14100G, 14500G | |
Size | 0.079" Dia x 0.079" H (2.00mm x 2.00mm) | |
Operating Temperature | 100°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $4.00000 | $20.00 |
| 10 | $3.50000 | $35.00 |
| 20 | $3.00000 | $60.00 |
| 50 | $2.50000 | $125.00 |



